Allen Bradley Guardmaster 440-R Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 4NO
- RS Stock No.:
- 447-5846
- Mfr. Part No.:
- 440R-H23180
- Brand:
- Allen Bradley Guardmaster
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-5846
- Mfr. Part No.:
- 440R-H23180
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | Minotaur | |
| Series | 440-R | |
| Type | Output Module | |
| For Use With | 440R MSR100 | |
| Supply Voltage | 24 V dc | |
| Normal State Configuration | 4NO | |
| Number of Inputs | 0 | |
| Number of Outputs | 4 | |
| Power Rating | 1.5 W | |
| Mounting Style | DIN Rail | |
| Dimensions | 99 x 22.5 x 114.5 mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range Minotaur | ||
Series 440-R | ||
Type Output Module | ||
For Use With 440R MSR100 | ||
Supply Voltage 24 V dc | ||
Normal State Configuration 4NO | ||
Number of Inputs 0 | ||
Number of Outputs 4 | ||
Power Rating 1.5 W | ||
Mounting Style DIN Rail | ||
Dimensions 99 x 22.5 x 114.5 mm | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
IEC/EN 60204-1; ISOTR 12100; ISO 13849-1; EN 954-1
