Elan SHGV Safety Interlock Switch, 1NC/1NO, Key Actuator Included
- RS Stock No.:
- 489-0914
- Mfr. Part No.:
- 118 1179
- Brand:
- Elan
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 489-0914
- Mfr. Part No.:
- 118 1179
- Brand:
- Elan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elan | |
Lock Style | Key | |
Normal State Configuration | 1NC/1NO | |
Actuator Included | Yes | |
Safety Contacts | NO/NC | |
Maximum AC Voltage | 230V | |
Maximum DC Voltage | 24V | |
IP Rating | IP00, IP67 | |
Number of Head Directions | 4 | |
Series | SHGV | |
Length | 103mm | |
Maximum Operating Temperature | +70°C | |
Maximum Current | (ac) 8 A, (dc) 52A | |
Minimum Operating Temperature | -25°C | |
Depth | 90mm | |
Width | 40mm | |
Select all | ||
---|---|---|
Brand Elan | ||
Lock Style Key | ||
Normal State Configuration 1NC/1NO | ||
Actuator Included Yes | ||
Safety Contacts NO/NC | ||
Maximum AC Voltage 230V | ||
Maximum DC Voltage 24V | ||
IP Rating IP00, IP67 | ||
Number of Head Directions 4 | ||
Series SHGV | ||
Length 103mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Current (ac) 8 A, (dc) 52A | ||
Minimum Operating Temperature -25°C | ||
Depth 90mm | ||
Width 40mm | ||
RoHS Status: Not Applicable
Interlock Switch