Fortress Safety Interlock Switch, 2NC/1NO, Tongue Actuator Included
- RS Stock No.:
- 282-2082
- Mfr. Part No.:
- ATSTOP024
- Brand:
- Fortress
Discontinued product
- RS Stock No.:
- 282-2082
- Mfr. Part No.:
- ATSTOP024
- Brand:
- Fortress
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fortress | |
Lock Style | Tongue | |
Normal State Configuration | 2NC/1NO | |
Actuator Included | Yes | |
Safety Contacts | NO/2NC | |
Maximum AC Voltage | 24V | |
Maximum DC Voltage | 24V | |
Range | amGard | |
IP Rating | IP67 | |
Number of Head Directions | 4 | |
Minimum Operating Temperature | -30°C | |
Maximum Current | 10A | |
Length | 140.5mm | |
Maximum Operating Temperature | +80°C | |
Width | 40mm | |
Depth | 40mm | |
Select all | ||
---|---|---|
Brand Fortress | ||
Lock Style Tongue | ||
Normal State Configuration 2NC/1NO | ||
Actuator Included Yes | ||
Safety Contacts NO/2NC | ||
Maximum AC Voltage 24V | ||
Maximum DC Voltage 24V | ||
Range amGard | ||
IP Rating IP67 | ||
Number of Head Directions 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Current 10A | ||
Length 140.5mm | ||
Maximum Operating Temperature +80°C | ||
Width 40mm | ||
Depth 40mm | ||