- RS Stock No.:
- 264-9476
- Mfr. Part No.:
- 440G-T27253
- Brand:
- Rockwell Automation
Available to back order for despatch 02/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£259.48
(exc. VAT)
£311.38
(inc. VAT)
Units | Per unit |
1 + | £259.48 |
- RS Stock No.:
- 264-9476
- Mfr. Part No.:
- 440G-T27253
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation guard locking switch is a positive-mode, tongue-operated interlock switch. It locks a machine guard closed until power is isolated then keeps the power isolated while the guard is open.
High locking force 2000 N (450 lb)
Rotatable head 4 possible key entry slots
Rotatable head 4 possible key entry slots
Specifications
Attribute | Value |
---|---|
Series | 440G-T2 |
Actuator Included | Yes |
Safety Contacts | 2 |
Related links
- Bartec Limit Switches
- Otto Push Button Switches
- ZF Rocker Switches
- Idec HW Series Series Push Button Panel Mount SPST 600V IP65
- Telemecanique Sensors Preventa Safety Detection Series Solenoid...
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NO/1NC
- Bulgin Cable Assembly
- Festo Pneumatic Solenoid Valve - G 1/8 VZWD Series 24V dc