Bernstein AG Connection Cable for Use with SHS3 Safety Switch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£28.88

(exc. VAT)

£34.66

(inc. VAT)

RS Stock No.:
607-8475
Mfr. Part No.:
3251006294
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Accessory Type

Connection Cable

For Use With

SHS3 Safety Switch

Connector Type

M12 Connector

COO (Country of Origin):
DE

SHS3 - Safety switch hinge


Hinge switch for right-side mounting
Pivot angle 0° → 270°
Freely adjustable switch point
Integrated fine adjustment system makes readjusting easy even after the switch point has been set
Switch point can be reset with a change kit
Wired or plugged connection
Axial or radial connection direction

Accessories


Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable


Hinge Switch