Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii

Subtotal (1 unit)*

£75.30

(exc. VAT)

£90.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.30

*price indicative

RS Stock No.:
335-973
Mfr. Part No.:
AZ 17-11ZRI B6L
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Switch With Separate Actuator

For Use With

Very Small Actuating Radii

Material

Glass Fibre Reinforced Thermoplastic, Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and is a left-hand model designed for very small actuating radii, either in line with or at 90° to the plane of the actuator. It is housed in a thermoplastic enclosure, double-insulated for long life, and has dimensions of 30 mm x 60 mm x 30 mm. The switch boasts a small body, individual coding, and a "High" coding level according to ISO 14119.

High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes

Related links