Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- RS Stock No.:
- 335-958
- Mfr. Part No.:
- AZ 17-02ZI-ST B1
- Brand:
- Schmersal
Subtotal (1 unit)*
£90.77
(exc. VAT)
£108.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.77 |
*price indicative
- RS Stock No.:
- 335-958
- Mfr. Part No.:
- AZ 17-02ZI-ST B1
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Switch With Separate Actuator | |
| For Use With | Sliding Doors | |
| Material | Glass Fibre Reinforced Thermoplastic, Plastic | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Switch With Separate Actuator | ||
For Use With Sliding Doors | ||
Material Glass Fibre Reinforced Thermoplastic, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a connector M12 x 1 (4-pole) and is housed in a thermoplastic enclosure. It is double-insulated for long life, with dimensions of 30 mm x 60 mm x 30 mm, and is particularly suitable for sliding doors. The switch has a small body, individual coding, and a High coding level according to ISO 14119.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Related links
- Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- Schmersal Safety Switch With Separate Actuator
- Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal Actuator for Use with Sliding Doors
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal Door Handle Actuator for Use with Doors
- Schmersal Solenoid Interlock for Use with For Sliding Doors
