Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii
- RS Stock No.:
- 335-938
- Mfr. Part No.:
- AZ 17-02ZRI B6R
- Brand:
- Schmersal
Subtotal (1 unit)*
£75.30
(exc. VAT)
£90.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.30 |
*price indicative
- RS Stock No.:
- 335-938
- Mfr. Part No.:
- AZ 17-02ZRI B6R
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Switch With Separate Actuator | |
| For Use With | Very Small Actuating Radii | |
| Material | Glass Fibre Reinforced Thermoplastic, Plastic | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Switch With Separate Actuator | ||
For Use With Very Small Actuating Radii | ||
Material Glass Fibre Reinforced Thermoplastic, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety switches with a separate actuator feature an M12 x 1, 4-pole connector and are designed as a right-hand model. They are ideal for very small actuating radii, whether in line with or at a 90° angle to the plane of the actuator. Housed in a thermoplastic enclosure, these switches are double-insulated for enhanced safety and durability. With compact dimensions of 30 mm x 60 mm x 30 mm, they have a small body, making them particularly versatile. They include individual coding and comply with the High coding level according to ISO 14119.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Related links
- Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii
- Schmersal Safety Switch With Separate Actuator
- Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- Schmersal Fully Flexible Actuator for Use with Very Small Actuating Radii
- Schmersal Angled Toggle Actuator for Use with AZ 17 Safety Switch
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal Fully Flexible Actuator for Use with AZ 17 Safety Switch
- Schmersal Actuator for Use with AZ3350 Safety Switch
