Panduit Orange, White Polyester 15.2m Hazard Tape
- RS Stock No.:
- 847-9912
- Mfr. Part No.:
- T400X000YX1
- Brand:
- Panduit
Discontinued
- RS Stock No.:
- 847-9912
- Mfr. Part No.:
- T400X000YX1
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Tape Type | Hazard Tape | |
| Colour | Orange, White | |
| Backing Material | Polyester | |
| Width | 101.6mm | |
| Length | 15.2m | |
| Pre-printed | None | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Tape Type Hazard Tape | ||
Colour Orange, White | ||
Backing Material Polyester | ||
Width 101.6mm | ||
Length 15.2m | ||
Pre-printed None | ||
- COO (Country of Origin):
- US
Panduit Arc Flash Print On Continuous Tape
Panduit print on-demand Arc Flash labels are designed to comply with the latest regulations including the 2012 NFPA 70E Standard, also called Electrical Safety in the Workplace. The print on-demand range is a durable polyester label for use with the TDP43ME printer. The print on-demand continuous tapes are supplied on a roll of 15 meters.
