Brady Black, Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3391
- Distrelec Article No.:
- 180-82-047
- Mfr. Part No.:
- 104377
- Brand:
- Brady
Available to back order for despatch when stock is available
Price Each
£135.52
(exc. VAT)
£162.62
(inc. VAT)
Units | Per unit |
---|---|
1 + | £135.52 |
- RS Stock No.:
- 277-3391
- Distrelec Article No.:
- 180-82-047
- Mfr. Part No.:
- 104377
- Brand:
- Brady
Related links
- Brady Black, Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black, White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Red, White Rubber 30.48m Floor Tape, 0.2mm Thickness