Brady Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3389
- Distrelec Article No.:
- 180-82-046
- Mfr. Part No.:
- 104372
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 277-3389
- Distrelec Article No.:
- 180-82-046
- Mfr. Part No.:
- 104372
- Brand:
- Brady
Related links
- Brady Black, Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black, White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Red, White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Tesa White Cloth 25m Floor Tape, 0.2mm Thickness