3M Safety-Walk 700 18.3m Anti-slip Hazard Tape
- RS Stock No.:
- 196-4653
- Mfr. Part No.:
- 11579
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-4653
- Mfr. Part No.:
- 11579
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Anti-Slip Tape | |
| Length | 18.3m | |
| Model Number | Safety-Walk 700 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Anti-Slip Tape | ||
Length 18.3m | ||
Model Number Safety-Walk 700 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
The 3M Safety-Walk Slip Resistant Coarse Tape 700 Series provide additional slip resistance in extreme, heavy traffic areas. It contains extra large mineral particles that help provide a stable slip-resistant surface even when oil and mud are present. The open abrasive pattern resists clogging and reduces clean up time. Suitable for use on agriculture and forestry equipment, ship and plane decks, trains, oily wet areas, machine shops, road building, civil engineering, lorries, tractors, construction vehicles, cranes, building equipment. It is particularly effective on concrete (painted and primed), resilient tile, metal and porous surfaces (if primed).
The 3M Safety-Walk Slip Resistant Coarse Tape 700 Series provide additional slip resistance in extreme, heavy traffic areas. It contains extra large mineral particles that help provide a stable slip-resistant surface even when oil and mud are present. The open abrasive pattern resists clogging and reduces clean up time. Suitable for use on agriculture and forestry equipment, ship and plane decks, trains, oily wet areas, machine shops, road building, civil engineering, lorries, tractors, construction vehicles, cranes, building equipment. It is particularly effective on concrete (painted and primed), resilient tile, metal and porous surfaces (if primed).
Features and Benefits
• Abrasive particles resist clogging
• Strong and durable construction
• Suitable for extreme heavy traffic areas
• Anti-slip coverings for areas that are rarely or heavily walked on with shoes
• High-quality abrasive particles for long-lasting grip in every application
• Heavy-duty surface, also for transporting equipment
• Strong and durable construction
• Suitable for extreme heavy traffic areas
• Anti-slip coverings for areas that are rarely or heavily walked on with shoes
• High-quality abrasive particles for long-lasting grip in every application
• Heavy-duty surface, also for transporting equipment
