3M Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- RS Stock No.:
- 196-4648
- Mfr. Part No.:
- 10038
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-4648
- Mfr. Part No.:
- 10038
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Anti-Slip Tape | |
| Colour | Black | |
| Width | 300mm | |
| Length | 18.3m | |
| Thickness | 1.17mm | |
Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Anti-Slip Tape | ||
Colour Black | ||
Width 300mm | ||
Length 18.3m | ||
Thickness 1.17mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
The 3M Safety-Walk Slip Resistant General Purpose Tape 600 Series is a mineral-coated, abrasive material adhered by a durable resin to a pressure-sensitive adhesive backed plastic film. It provides an effective slip resistant surface in light to heavy shoe-traffic areas. Primarily for use on dry, wet, oily floors in industrial and commercial applications with intensive pedestrian or light vehicle traffic such as: corridors, production and storage rooms, ramps, stairways, ladders, footplates on machines and emergency exits. Available in a variety of colours and sizes.
The 3M Safety-Walk Slip Resistant General Purpose Tape 600 Series is a mineral-coated, abrasive material adhered by a durable resin to a pressure-sensitive adhesive backed plastic film. It provides an effective slip resistant surface in light to heavy shoe-traffic areas. Primarily for use on dry, wet, oily floors in industrial and commercial applications with intensive pedestrian or light vehicle traffic such as: corridors, production and storage rooms, ramps, stairways, ladders, footplates on machines and emergency exits. Available in a variety of colours and sizes.
Features and Benefits
• The slip resistant surface is non-abrasive
• Strong and durable construction
• Comfortable to walk on in bare foot
• Strong and durable construction
• Comfortable to walk on in bare foot
