Advance Tapes AT712 White Hazard Tape, 0.27mm Thickness

Subtotal (1 reel of 50 metres)*

£19.97

(exc. VAT)

£23.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£19.97£0.399

*price indicative

RS Stock No.:
608-970
Mfr. Part No.:
201712
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

White

Tape Type

Hazard Tape

Thickness

0.27mm

Model Number

AT712

COO (Country of Origin):
GB
The Advance Tapes AT712 Nuclear Tape is a polythene extruded cloth tape with a solvent-free rubber-resin adhesive, designed for demanding applications requiring low halogen content. It offers excellent conformability, clean peel removal, and strong resistance to water and abrasion, making it ideal for industrial and nuclear environments.

Very easy tear
Can be written on
Clean peel
pH neutral
Water resistant finish
Conformable to awkward shapes
RoHS compliant

Related links