RND RND 605-00002 Black 18.3mm Adhesive Anti-slip Tape, 0.1mm Thickness "None"
- RS Stock No.:
- 490-761
- Mfr. Part No.:
- RND 605-00002
- Brand:
- RND
Subtotal (1 unit)*
£33.38
(exc. VAT)
£40.06
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £33.38 |
*price indicative
- RS Stock No.:
- 490-761
- Mfr. Part No.:
- RND 605-00002
- Brand:
- RND
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Tape Type | Anti-Slip Tape | |
Colour | Black | |
Width | 100mm | |
Length | 18.3mm | |
Thickness | 0.1mm | |
Tape Text | None | |
Model Number | RND 605-00002 | |
Select all | ||
---|---|---|
Brand RND | ||
Tape Type Anti-Slip Tape | ||
Colour Black | ||
Width 100mm | ||
Length 18.3mm | ||
Thickness 0.1mm | ||
Tape Text None | ||
Model Number RND 605-00002 | ||
Related links
- Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- 3M Clear Polypropylene 18m Adhesive Anti-slip Tape, 0.76mm Thickness
- Tesa 60952 Transparent PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60955 Black Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60954 Black 1.365mm Thickness