3M 764 Black PVC 33m Hazard Tape, 0.1mm Thickness "764I TRANSPARENT"

Subtotal (1 unit)*

£6.70

(exc. VAT)

£8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.70

*price indicative

RS Stock No.:
338-163
Mfr. Part No.:
7000048914
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Colour

Black

Backing Material

PVC

Width

50.8mm

Length

33m

Thickness

0.1mm

Tape Text

764I TRANSPARENT

Model Number

764

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Universal Vinyl Tape 764i Clear 50 mm x 33 m is used for all non-critical applications including color coding, bundling and security marking. It offers easy application and clean removal.

Back Material is PVC
Tensile Strength is 228 N/100mm
Tape Backing Material is PVC