3M 695 White, Yellow Polyethylene 32.9m Hazard Tape, 0.08mm Thickness "695 RIVETERS tape"
- RS Stock No.:
- 338-160
- Mfr. Part No.:
- 7000048596
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 338-160
- Mfr. Part No.:
- 7000048596
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White, Yellow | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyethylene | |
| Width | 51mm | |
| Length | 32.9m | |
| Thickness | 0.08mm | |
| Tape Text | 695 RIVETERS tape | |
| Model Number | 695 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Colour White, Yellow | ||
Tape Type Adhesive Tape | ||
Backing Material Polyethylene | ||
Width 51mm | ||
Length 32.9m | ||
Thickness 0.08mm | ||
Tape Text 695 RIVETERS tape | ||
Model Number 695 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Riveters Tape 695 has a polyethylene film backing and an acrylic adhesive coating along both edges of the tape. The transparent, yellow, tack-free center window improves visibility during the riveting process.
Zone coated adhesive sticks to substrate without adhering to the rivet
Polyethylene backing maintains a tight hold on the rivet during the assembly process
Uncoated, transparent yellow center provides clear visibility to the rivet below
Polyethylene backing maintains a tight hold on the rivet during the assembly process
Uncoated, transparent yellow center provides clear visibility to the rivet below
Related links
- RS PRO Black/Yellow Polyethylene 18.3m Hazard Tape, 1.05mm Thickness
- RS PRO Black/Yellow Polyethylene 100m Hazard Tape
- 3M 971 Yellow Vinyl 32.9m Floor Tape, 0.43mm Thickness "None"
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness "None"
- 3M 971 Red Vinyl 32.9m Floor Tape, 0.43mm Thickness
- RS PRO Black Polyethylene 18.3m Hazard Tape, 1.05mm Thickness
- RS PRO Green 0.02mm Thickness
- RS PRO Black/Yellow High-Density Polyethylene 100m Barrier Tape, 0.02mm Thickness
