Viso RSA5100BK Black PVC 50m Hazard Tape, 0.5mm Thickness

Subtotal (1 unit)*

£158.05

(exc. VAT)

£189.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.05

*price indicative

RS Stock No.:
284-603
Mfr. Part No.:
RSA5100BK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Colour

Black

Tape Type

Hazard Tape

Backing Material

PVC

Width

100mm

Length

50m

Thickness

0.5mm

Model Number

RSA5100BK

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Black sticky tape non-skid is a durable and highly effective safety solution designed to prevent slips and falls on stairs and other hazardous surfaces. It is made of PVC and coated with small quartz particles, this provides excellent traction. Weighing only 3.00 kg, Length 50 m, and width 100 mm. Resistant to liquids like water and oil and other chemical products Ideal for use in stairs and walkways also with other high risk areas.

Weighing only 3.00 kg
Length 50 mm and width 100 mm
Resistant to liquids like water and oil and other chemical products
Ideal for use in stairs and walkways also with other high risk areas

Related links