- RS Stock No.:
- 178-3391
- Mfr. Part No.:
- C079BA02
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3391
- Mfr. Part No.:
- C079BA02
- Brand:
- Petzl
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The AVAO SIT FAST work positioning and suspension seat harness is designed for greater comfort in all situations. Wide, semi-rigid waistbelt and leg loops give excellent support. Its lightweight, breathable construction maximizes air flow. The harness also facilitates carrying and organizing work tools, with multiple equipment loops and retainers for attaching CARITOOL tool holders and TOOLBAG tool-holder pouches. This seat harness is designed to be converted into a fall arrest harness when combined with a TOP chest harness, or into a rope access harness when combined with a TOP CROLL S or L chest harness. The AVAO SIT FAST features leg loops with FAST LT automatic buckles.
Comfortable throughout the workday: semi-rigid, wide waistbelt and leg loops for excellent support. Its lightweight, breathable construction maximizes air flow.
Practical adjustment
Facilitates carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
Practical adjustment
Facilitates carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
Specifications
Attribute | Value |
---|---|
Belt Included | With Belt |
Adjustable Straps | Leg, Waist |
Buckle Type | Double Back Self Locking |
Harness Colour | Black, Yellow |
Fastener Material | Aluminium, Nylon, Polyester, Steel |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | No |
Adjustable Shoulder Straps | No |