Petzl C73JFV 1U Front, Rear Attachment Fall Arrest Harness, 140kg Max, M
- RS Stock No.:
- 136-3770
- Mfr. Part No.:
- C73JFV 1U
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 136-3770
- Mfr. Part No.:
- C73JFV 1U
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | M | |
| Harness Attachment Point | Front, Rear | |
| Weight Capacity | 140kg | |
| Belt Included | No Belt | |
| Adjustable Straps | Chest, Leg, Shoulder | |
| Buckle Type | Quick Connect | |
| Hi-Vis | Yes | |
| Reflective | Yes | |
| Padding | None | |
| Harness Colour | Black, Yellow | |
| Fastener Material | Aluminium | |
| Adjustable Leg Straps | Yes | |
| Adjustable Shoulder Straps | Yes | |
| Front Attachment | Yes | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size M | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Quick Connect | ||
Hi-Vis Yes | ||
Reflective Yes | ||
Padding None | ||
Harness Colour Black, Yellow | ||
Fastener Material Aluminium | ||
Adjustable Leg Straps Yes | ||
Adjustable Shoulder Straps Yes | ||
Front Attachment Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
