Petzl C079AB01 Front, Rear, Sides Attachment Safety Harness, 150kg Max, 2
- RS Stock No.:
- 313-525
- Mfr. Part No.:
- C079AB01
- Brand:
- Petzl
Subtotal (1 unit)*
£170.00
(exc. VAT)
£204.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.00 |
*price indicative
- RS Stock No.:
- 313-525
- Mfr. Part No.:
- C079AB01
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 2 | |
| Harness Attachment Point | Front, Rear, Sides | |
| Weight Capacity | 150kg | |
| Belt Included | With Belt | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 2 | ||
Harness Attachment Point Front, Rear, Sides | ||
Weight Capacity 150kg | ||
Belt Included With Belt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Bolle AVAO SIT 2 sit harness is specifically designed for workers at height looking for a lightweight and modular solution. It can be turned into a full-body fall-arrest harness by connecting a TOP or TOP CROLL chest harness. Its design is specific to work positioning and rope descent. Contoured foam on the semi-rigid waist belt and leg loops provide comfort during use. The waist belt features metal side attachment points, equipment loops, and tool holder slots, allowing the user to organize all the necessary equipment for a day of work. Adjustment is quick and easy with self-locking DOUBLEBACK buckles.
Metal ventral D ring is equipped with connection points to install a PODIUM or LITEPOD work seat
Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring
Two side metal attachment points for connecting a positioning lanyard in double mode
Five pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holders or the INTERFAST connection system
Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring
Two side metal attachment points for connecting a positioning lanyard in double mode
Five pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holders or the INTERFAST connection system
Related links
- Petzl C079AB00 Front Sides Attachment Safety Harness 1
- Petzl C083AB02 Safety Harness 2
- Petzl C071BB02 Safety Harness 2
- Petzl C071AB02 Safety Harness 2
- Delta Plus HAR24HAXX Rear Attachment Safety Harness XL/XXL
- Delta Plus HAR32MXX Rear Attachment Safety Harness XL/XXL
- Tractel HT55 A M Front 150kg Max, M
- Tractel HT22 XL Front 150kg Max, XL
