3M 7100282441 Backpack, 415 g Max

Subtotal (1 unit)*

£148.34

(exc. VAT)

£178.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.34

*price indicative

RS Stock No.:
150-953
Mfr. Part No.:
7100282441
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Backpack

Weight Capacity

415g

Belt Included

No

Adjustable Straps

Shoulder

Harness Colour

Black

Harness Material

Ethylene-Vinyl Acetate, Polyamide, Polyester

Padding Location

Back, Waist

Standards/Approvals

EN 12941:1998 A1:2003 +A2:2008

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3P Mark Air Respiratory Protection Device of class TH2 is designed for versatile use with six different face pieces combining eye face and respiratory protection in one device with options to add head and hearing protection.

Comfort belt in leather keeps the motor close to the body

Compact and robust unit equipped with a spark arrestor

Alarms for particle filter clogging and low battery

Airflow of 160 L/min or 200 L/min adjustable by the wearer

Related links