uvex Carbonvision, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 130-2341
- Mfr. Part No.:
- 9307-375
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.56
(exc. VAT)
£17.47
(inc. VAT)
- RS Stock No.:
- 130-2341
- Mfr. Part No.:
- 9307-375
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Lens Colour | Clear | |
| Lens Material | Polycarbonate (PC) | |
| UV Protection | Yes | |
| Series | Carbonvision | |
| EN166 Eye Protection | 3, 4, B | |
| EN207/208 Laser Safe | No | |
| EN166 Lens Marking | B, K, N | |
| EN166 Frame Marking | 3, 4, B | |
| EN175 Welding Safe | No | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Lens Colour Clear | ||
Lens Material Polycarbonate (PC) | ||
UV Protection Yes | ||
Series Carbonvision | ||
EN166 Eye Protection 3, 4, B | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking B, K, N | ||
EN166 Frame Marking 3, 4, B | ||
EN175 Welding Safe No | ||
Vented Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

