- RS Stock No.:
- 254-3885
- Mfr. Part No.:
- PY0S63LS-ZZ000IN
- Brand:
- Pyramex
Available to back order for despatch 04/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£23.50
(exc. VAT)
£28.20
(inc. VAT)
Units | Per unit |
1 + | £23.50 |
- RS Stock No.:
- 254-3885
- Mfr. Part No.:
- PY0S63LS-ZZ000IN
- Brand:
- Pyramex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Pyramex safety spectacle provides super bright swiveling LED bulbs (three lumens per side) allows you to see in dark places while keeping your hands free. The alkaline batteries provide up to 50 hours of use before replacing. Three L1154F (LR44) alkaline batteries per temple (six total) are included, Easy to use push button on/off switches are located at the top of each temple. It has built-in rubber nosepiece and rubber temples tips.
PD: 72 mm
Bridge: 14 mm
Lens base: 9 curve
Lens size diagonal: 78 mm
Lens size vertical: 46 mm
Lens thickness: 2.2 mm
Overall length (lens - tip): 103 mm
Overall width (hinge - hinge): 140 mm
Bridge: 14 mm
Lens base: 9 curve
Lens size diagonal: 78 mm
Lens size vertical: 46 mm
Lens thickness: 2.2 mm
Overall length (lens - tip): 103 mm
Overall width (hinge - hinge): 140 mm
Specifications
Attribute | Value |
---|---|
Lens Colour | Smoke |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | No |
Attachment Type | Frame, Headband |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | 2001 |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
Laser Safe | No |
Frame Material | Nylon |
EN166 Lens Marking | 1 |
Lens Material | Polycarbonate |