Specsafe Anti-Mist Safety Goggles with Clear Lenses

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-7217
Mfr. Part No.:
SS14
Brand:
Specsafe
Find similar products by selecting one or more attributes.
Select all

Brand

Specsafe

Anti-Mist Coating

Yes

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Centurion safety EXPLORER wrap around safety goggle has indirect ventilation and clear polycarbonate lens. It also provides anti-mist and MX2 anti- scratch coating.

Vent cap Polycarbonate (PC)
Frame PVC
Elastic band 60% textures polyester + 40% rubber band
Total weight 127 g
Lens thickness 2.3 mm
Bridge width 4.0 cm
Bridge height 2.5 cm
Overall width (hinge to hinge) 18.0 cm
Overall height 9 cm
UV Protection 99.9%