3M OX2000 Anti-Mist UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 230-9829
- Mfr. Part No.:
- 7000032519
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 230-9829
- Mfr. Part No.:
- 7000032519
- Brand:
- 3M
Technical Reference
Legislation and Compliance
Product Details
3M Safety Glasses, Over-Spectacle Type, Clear Lenses - OX2000 series - 7000032519
Keep your eye on the job at hand with these safety glasses from 3M. As they're fog-resistant, you can rest assured your vision will be crystal clear even in humid environments. They're also protected against high-speed particles at low energy, for additional peace of mind. The specs feature adjustable lock-in temples with rotating tips for a secure grip. Thanks to the polycarbonate lenses, they're lightweight and durable, so they'll be with you for the long haul.
Features & Benefits
• Anti-scratch coating for protection against nicks, ensuring clarity is maintained in the toughest conditions
• UV protection reduces risk of eye damage, so they're suitable for outdoor use
• Over-spectacles style means there's no need to switch eyewear, saving time
• UV protection reduces risk of eye damage, so they're suitable for outdoor use
• Over-spectacles style means there's no need to switch eyewear, saving time
Applications
• Forestry
• Construction industry
• Engineering plants
• Construction industry
• Engineering plants
Are these glasses suitable for extreme temperatures?
A broad operating temperature range between -5°C and +55°C makes them suitable for use in challenging conditions.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Over Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
EN166 Lens Marking | 1 |
Series | OX2000 |
Frame Material | PC |
Related links
- 3M 2000 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Virtua Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 Anti-Mist UV Safety Glasses, Clear PC Lens