3M Safety Glasses 2840 Anti-Mist Safety Glasses, Clear
- RS Stock No.:
- 221-4719
- Mfr. Part No.:
- 7000032462
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4719
- Mfr. Part No.:
- 7000032462
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Clear | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Series | Safety Glasses 2840 | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Series Safety Glasses 2840 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The 3M Safety Glasses 2840 Series is the most sought after choice in the industry in the field of protective eye-glasses. The glasses have a features an adjustable pantoscopic angle. The product provides good field of view and also absorbs UV and some IR.
Has a low-battery voice message
Has a voice guided menu system to navigate the menu
Approved in accordance with EN 352-1:2002/EN 352-3:2002, EN 352-8:2008
Has a voice guided menu system to navigate the menu
Approved in accordance with EN 352-1:2002/EN 352-3:2002, EN 352-8:2008