3M Safety Glasses 2840 Anti-Mist UV Safety Glasses, Amber PC Lens

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.03

(exc. VAT)

£14.44

(inc. VAT)

RS Stock No.:
221-4718
Mfr. Part No.:
7000032461
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

Safety Glasses 2840

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC