3M Safety Glasses 2840 Anti-Mist Safety Glasses, Grey PC Lens
- RS Stock No.:
- 221-4717
- Mfr. Part No.:
- 7000032460
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4717
- Mfr. Part No.:
- 7000032460
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Grey | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Lens Marking | 1 | |
Frame Material | PC | |
Series | Safety Glasses 2840 | |
Lens Material | PC | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Grey | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
Frame Material PC | ||
Series Safety Glasses 2840 | ||
Lens Material PC | ||