3M Safety Glasses 2840 Anti-Mist Safety Glasses, Clear
- RS Stock No.:
- 221-4716
- Mfr. Part No.:
- 7000032459
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.59
(exc. VAT)
£13.91
(inc. VAT)
- RS Stock No.:
- 221-4716
- Mfr. Part No.:
- 7000032459
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Series | Safety Glasses 2840 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Series Safety Glasses 2840 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
3M Safety Glasses, Clear Lens, Integrated Brow Guard - 2840 Series - 7000032459
De-mist your vision with these safety glasses from 3M. As they're anti-fogging, your line of sight stays crystal clear so you can perform tasks safe in the knowledge your eyes are protected. An adjustable pantoscopic angle ensures the specs sit comfortably without slipping off or putting unnecessary pressure on your cheeks and temples. And because we know how intense jobs can get, a scratch-resistant coating assures you they'll stay in good working order.
Features & Benefits
• Optical Class 1 designation for comfortable wear over long periods
• Clear lens offers UV protection and supports good colour recognition
• Compliance with EN 352-1:2002/EN 352-3:2002 and EN 352-8:2008 assures you the product has passed safety and quality testing
• Clear lens offers UV protection and supports good colour recognition
• Compliance with EN 352-1:2002/EN 352-3:2002 and EN 352-8:2008 assures you the product has passed safety and quality testing
Applications
• Research and development facilities
• Construction works
• Maintenance and repair jobs
• Construction works
• Maintenance and repair jobs
At what temperatures can I use these safety glasses?
These glasses have a wide operating temperature range between -5°C and +55°C for use in harsh conditions.

