3M Solus Anti-Mist Safety Glasses, Clear
- RS Stock No.:
- 203-4871
- Mfr. Part No.:
- S1000G
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4871
- Mfr. Part No.:
- S1000G
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Style Type | Goggles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Headband | |
| Series | Solus | |
Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Style Type Goggles | ||
Anti-Mist Coating Yes | ||
Attachment Type Headband | ||
Series Solus | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The 3M solus 1000 series safety eyewear featured with advance technology and clear Scotch Gard™ anti fog lens. It has Optional adjustable headband to be used with foam insert.
Lens suitable for prolonged use
Protection against UV radiation
Semi-rimless ocular frame
Protection against UV radiation
Semi-rimless ocular frame
