uvex 9161 UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 185-3508
- Mfr. Part No.:
- 9161005
- Brand:
- Uvex
Subtotal (1 unit)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.70 |
*price indicative
- RS Stock No.:
- 185-3508
- Mfr. Part No.:
- 9161005
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F | |
| EN166 Lens Marking | 1 | |
| Lens Material | PC | |
| Series | 9161 | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series 9161 | ||
Frame Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The large panoramic lens of the uvex 9161 makes them ideal overspecs for those wearing prescription glasses – and the adjustable-length side arms ensure a perfect fit at all times.
Frame colour: blue, black
Clear PC lens
Reliable UV 400 protection
Reliable protection thanks to optimum fit: adjustable side arm lengths allows them to be adapted individually to all facial shapes
Panoramic lens with integrated side protection for optimum eye coverage
Uvex duoflex side arms for a pressure-free fit
Clear PC lens
Reliable UV 400 protection
Reliable protection thanks to optimum fit: adjustable side arm lengths allows them to be adapted individually to all facial shapes
Panoramic lens with integrated side protection for optimum eye coverage
Uvex duoflex side arms for a pressure-free fit
