3M Metaliks UV Safety Glasses, Yellow Polycarbonate Lens
- RS Stock No.:
- 184-9458
- Mfr. Part No.:
- 7146102
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-9458
- Mfr. Part No.:
- 7146102
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Yellow | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Frame Material | Metal | |
| Series | Metaliks | |
| Lens Material | Polycarbonate (PC) | |
Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Yellow | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Frame Material Metal | ||
Series Metaliks | ||
Lens Material Polycarbonate (PC) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
3M Metalinks Sport Safety Spectacles
The 3M™ metaliks™ sport safety spectacles have metal frames with a saddle type nosepiece. Polycarbonate twin lens with superior eye coverage and optimal field of vision.
Features and Benefits
• Optical Class 1 for high optical clarity and prolonged wear
• Design provides excellent coverage and good field of vision
• Offers excellent protection against UV radiation
• Lens coatings provide excellent scratch protection and anti fog properties
• Robust metal frame
• Soft-touch temple tips provide additional comfort
• Design provides excellent coverage and good field of vision
• Offers excellent protection against UV radiation
• Lens coatings provide excellent scratch protection and anti fog properties
• Robust metal frame
• Soft-touch temple tips provide additional comfort
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
• Projectiles (Dust, concrete, metal, wood and plastic).
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids
• Projectiles (Dust, concrete, metal, wood and plastic).
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
