Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 181-2402
- Mfr. Part No.:
- BM15 Clear
- Brand:
- Alpha Solway
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2402
- Mfr. Part No.:
- BM15 Clear
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Scratch Resistant | Yes | |
| Lens Material | Polycarbonate (PC) | |
Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Scratch Resistant Yes | ||
Lens Material Polycarbonate (PC) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Lightweight wrap-around style safety spectacle.
High curved lens with integral
extension of side shield
Dual injection arms for an exceptional
fit and comfort
Rotatable, soft, comfort nose pads
Weight: 21g
Polycarbonate lens
Close fit for excellent protection
extension of side shield
Dual injection arms for an exceptional
fit and comfort
Rotatable, soft, comfort nose pads
Weight: 21g
Polycarbonate lens
Close fit for excellent protection
