JSP Anti-Mist UV Safety Glasses, Yellow Polycarbonate Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-8927
Mfr. Part No.:
ASA460-051-G51
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Lens Colour

Yellow

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

RoHS Status: Not Applicable

COO (Country of Origin):
TW

JSP Safety Glasses


The JSP safety glasses are engineered with patented technologies to create flexible, high performance eyewear. It is perfectly adjusted to any head size due to i-FormTM frames that eliminate pressure points and provide maximum comfort.

Features and Benefits


• Distortion free lenses
• Dust dam accessory pack
• Extreme protection
• Flexible, fit and comfortable

Certifications


• EN166