Bolle RUSH+ Anti-Mist Safety Glasses, Clear Polycarbonate Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-1712
Mfr. Part No.:
RUSHPGLO
Brand:
Bolle
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle

Lens Colour

Clear

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, K, N, T

EN166 Frame Marking

Crown EN 166 FT CE

Lens Material

Polycarbonate

Frame Material

PC/TPR/PVC

Series

RUSH+

EN166 Lens Marking

C-1. Crown 1 FT KN CE

RoHS Status: Not Applicable

COO (Country of Origin):
TW
RUSH+ spectacles are now equipped with phosphorescent temples to be seen in the dark : a remarkable safety argument

Ultra-flex and phosphorescent temples
Upper protection
Non-slip adjustable bridge
PLATINUM® coating
5 minutes under a light source to achieve the phosphorescent temples in the darkness