RS PRO Anti-Mist Safety Glasses, Grey Polycarbonate Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
141-8293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lens Colour

Grey

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Lens Marking

1, FT

Lens Material

Polycarbonate (PC)

RoHS Status: Not Applicable

RS Pro Classic Safety Glasses Eye Screens


RS Pro Classic eye screen safety glasses have a single polycarbonate lens complete with moulded side shields and brow guard. An anti-scratch coating protects the lenses plus the safety glasses have adjustable arms so that the length can be adjusted for comfort and a secure fit. A moulded nose bridge and the contoured brow guard all add to the safety of comfort of the glasses.

FEATURES and BENEFITS:


Classic safety glasses, eye screens

Single Polycarbonate lens

Panoramic vision

Moulded side shield

Moulded nose-bridge

Contoured brow guard

Anti-scratch coating

Adjustable arms – can adjust the leg length

Excellent side protection

Glasses cord

Comfortable

Safe secure fit

Standards

EN 166 (1 F), EN 170(2C-1.2), EN 172 (5-3.1(smoke)), ANSI/ISEA Z87 + ((clear)), ANSI/ISEA Z87 + (S(smoke))