uvex i-5 Anti-Mist UV Safety Glasses, Black PC Lens
- RS Stock No.:
- 559-428
- Mfr. Part No.:
- 9183045
- Brand:
- uvex
Subtotal (1 unit)*
£13.38
(exc. VAT)
£16.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.38 |
*price indicative
- RS Stock No.:
- 559-428
- Mfr. Part No.:
- 9183045
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Lens Colour | Black | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Lens Material | PC | |
Series | i-5 | |
Vented | No | |
Select all | ||
---|---|---|
Brand uvex | ||
Lens Colour Black | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material PC | ||
Series i-5 | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex welding protection safety spectacles offer welding protection level 5 with anti-fog coating on the inside and extreme scratch and chemical resistance on the outside. Certified to EN 166 and EN 169 standards, they provide IR protection with accurate color recognition as per EN 172. Marked W 169 FT CE 5 W1 FTKN CE and offer UV400 protection against UVA and UVB radiation up to 400 nm.
Optional extra frame provides greater protection against particles, dust and dirt
Metal-free
Frame color black and green
PC lens are grey
Welding protection level 5
Metal-free
Frame color black and green
PC lens are grey
Welding protection level 5