Bolle Safety TRYONT Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 333-840
- Mfr. Part No.:
- TRYONT10E
- Brand:
- Bolle Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-840
- Mfr. Part No.:
- TRYONT10E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Lens Material | Polycarbonate | |
| Series | TRYONT | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series TRYONT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear eco-designed safety glasses are essential for indoor use, offering excellent visibility with Bolle Safety clear lenses that provide 90% light transmission. These lenses are also compatible with the PLATINUM anti-fog coating.
Eco-designed model crafted from 52% recycled materials in lenses, frame and temples
Enhanced comfort and fit with co-injected Flex160° temples, adapting to all heads while reducing pressure points
Adjustable non-slip nose bridge for optimal retention
Enhanced comfort and fit with co-injected Flex160° temples, adapting to all heads while reducing pressure points
Adjustable non-slip nose bridge for optimal retention
Related links
- Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- 3M Fuel X2 Anti-Mist UV Safety Glasses Vented
- Bolle Safety Overlight Safety Glasses Anti-Mist Clear
- Bolle Safety IRI-s Safety Glasses Anti-Mist Polycarbonate
