Tensator Steel Retractable Barrier, 2.3m, Blue Tape

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-8888
Mfr. Part No.:
889U-23-L5
Brand:
Tensator
Find similar products by selecting one or more attributes.
Select all

Brand

Tensator

Barrier Type

Retractable Barrier

Tape Length

2.3m

Material

Steel

Barrier Colour

Blue

Tape Colour

Blue

Barrier Material

Steel

Barrier Base Diameter

345

Barrier Width

63.5mm

Barrier Height

970mm

Width

342mm

Height

975 mm

Depth

2.3 m

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB