Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.91
(exc. VAT)
£41.89
(inc. VAT)
- RS Stock No.:
- 555-165
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Post | |
| Colour | Red, White | |
| Material | Steel | |
| Diameter | 300mm | |
| Height | 900 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Post | ||
Colour Red, White | ||
Material Steel | ||
Diameter 300mm | ||
Height 900 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standard posts, epoxy paint
Steel posts.

