CRC 500 ml Can GALVACOLOR 7035 Rust & Corrosion Inhibitor
- RS Stock No.:
- 221-3737
- Mfr. Part No.:
- 32080
- Brand:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3737
- Mfr. Part No.:
- 32080
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Package Type | Can | |
| Maximum Operating Temperature | +20°C | |
| Trade Name | GALVACOLOR 7035 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Package Type Can | ||
Maximum Operating Temperature +20°C | ||
Trade Name GALVACOLOR 7035 | ||
The CRC Galvacolor 2-in-1 is the unique colour paint with double rust protection effect. The combination of zinc phosphate primer and high-quality colour coating guarantees a long protection duration of up to 15 years according to DIN ISO 12944. There is no priming necessary, so that working time is saved. It provides long term protection to equipment, machinery, piping, tanks, vehicles and cupboards.
Provides long term protection to equipment, machinery, piping, tanks, vehicles and cupboards
