Jenolite Pink 1 kg Bottle Jenolite Rust & Corrosion Inhibitor
- RS Stock No.:
- 173-6399
- Mfr. Part No.:
- 83383
- Brand:
- Jenolite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£617.21
(exc. VAT)
£740.65
(inc. VAT)
- RS Stock No.:
- 173-6399
- Mfr. Part No.:
- 83383
- Brand:
- Jenolite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jenolite | |
| Package Size | 1 kg | |
| Package Type | Bottle | |
| Colour | Pink | |
| Trade Name | Jenolite | |
Select all | ||
|---|---|---|
Brand Jenolite | ||
Package Size 1 kg | ||
Package Type Bottle | ||
Colour Pink | ||
Trade Name Jenolite | ||
- COO (Country of Origin):
- GB
This is a free-flowing liquid rust removal product that can be applied by spray, brush or immersion. The non-drip paste formula wont run so its ideal for use on vertical surfaces or in places where you want to protect the surrounding paintwork. Excellent for treating a variety of products including boat and yacht keels, caravan sub frames and garden gates – particularly wrought iron sections. The 1kg of liquid rust remover gives approximately 8 square metres of coverage. It works well for tight recessed areas, box sections and tubular components.
Simple to apply
No need to rinse off, just wipe away
Super effective and easy to use. Your work will be ready to prime in just 30 minutes.
Jenolite Liquid can be used to remove the light oxide films that are produced after shot blasting or grit blasting
No need to rinse off, just wipe away
Super effective and easy to use. Your work will be ready to prime in just 30 minutes.
Jenolite Liquid can be used to remove the light oxide films that are produced after shot blasting or grit blasting

