Jenolite Pink 150 g Bottle Jenolite Rust Inhibitor
- RS Stock No.:
- 173-6397
- Mfr. Part No.:
- 83385
- Brand:
- Jenolite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6397
- Mfr. Part No.:
- 83385
- Brand:
- Jenolite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jenolite | |
| Package Size | 150 g | |
| Package Type | Bottle | |
| Colour | Pink | |
| Trade Name | Jenolite | |
| Select all | ||
|---|---|---|
Brand Jenolite | ||
Package Size 150 g | ||
Package Type Bottle | ||
Colour Pink | ||
Trade Name Jenolite | ||
- COO (Country of Origin):
- GB
This is a THICK liquid rust removal product that can be applied by brush or immersion. The non-drip paste formula wont run so its ideal for use on vertical surfaces or in places where you want to protect the surrounding paintwork.
Original liquid formula, quick and very easy to use, removes rust back to bare metal
Excellent for treating boat and yacht keels, caravan sub frames and garden gates – particularly wrought iron sections.
The 150g liquid formula works well for tight recessed areas, box sections and tubular components.
Easy to use. Apply directly to rust or immerse small parts.
Non Drip Formula Clings To Vertical Surfaces To Penetrate Rust Without Running Onto Surrounding Paintwork
Repaintable Within One Hour
Excellent for treating boat and yacht keels, caravan sub frames and garden gates – particularly wrought iron sections.
The 150g liquid formula works well for tight recessed areas, box sections and tubular components.
Easy to use. Apply directly to rust or immerse small parts.
Non Drip Formula Clings To Vertical Surfaces To Penetrate Rust Without Running Onto Surrounding Paintwork
Repaintable Within One Hour
