Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Material | Steel | |
| Width | 12.5mm | |
| Flexible | Yes | |
| Folding | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Material Steel | ||
Width 12.5mm | ||
Flexible Yes | ||
Folding No | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
