Vogel Callipers 250 mm 0.05 mm Resolution Marking Vernier, Metric

Subtotal (1 unit)*

£28.83

(exc. VAT)

£34.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.83

*price indicative

RS Stock No.:
642-096
Mfr. Part No.:
336231
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Callipers

Imperial/Metric

Metric

Accuracy

0.05 mm

Resolution

0.05 mm

Calliper Type

Marking Vernier

Measurement Capacity

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Marking Gauge features a flat sliding ruler and a hardened steel marking block, secured with a locking screw to ensure stability during use. Crafted from Dur Aluminium, the gauge is surface hardened to HRC63, providing exceptional durability and resistance to wear. The black anodized finish offers a scratch-resistant surface, enhancing corrosion resistance.

Marking block made of steel

Laser engraved and clear reading scale

Vernier reading 0.05 mm

Related links