Jumo Temperature Sensor Temperature Sensor, Class A +550°C Max
- RS Stock No.:
- 285-7091
- Distrelec Article No.:
- 176-68-870
- Mfr. Part No.:
- 906121 PCA_1.1505.10M_10_F 0,15
- Brand:
- Jumo
4 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£3.34
(exc. VAT)
£4.01
(inc. VAT)
Units | Per unit |
---|---|
1 + | £3.34 |
- RS Stock No.:
- 285-7091
- Distrelec Article No.:
- 176-68-870
- Mfr. Part No.:
- 906121 PCA_1.1505.10M_10_F 0,15
- Brand:
- Jumo
Related links
- Jumo Temperature Sensor Temperature Sensor, Class A +400°C Max
- Jumo Resistance Temperature Probe, 550 °C Max
- Jumo Temperature Sensor Temperature Sensor, 1 Wire, Class B +400°C Max
- Jumo Resistance, Thermistor Platinum Resistance Temperature...
- Jumo PT500 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max
- Jumo PT100 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max
- Jumo PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max
- Jumo Temperature Sensor