RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, NPT 1/4, +850°C Max
- RS Stock No.:
- 174-7529
- Brand:
- RS PRO
Subtotal (1 unit)*
£228.31
(exc. VAT)
£273.97
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £228.31 |
*price indicative
- RS Stock No.:
- 174-7529
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +850°C | |
| Termination Type | Connection Head | |
| Probe Material | Stainless Steel | |
| Process Connection | NPT 1/4 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +850°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection NPT 1/4 | ||
- COO (Country of Origin):
- GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
