- RS Stock No.:
- 174-7511
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-7511
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -200°C |
Maximum Temperature Sensed | +850°C |
Termination Type | Connection Head |
Probe Material | Stainless Steel |
Process Connection | G1/4 |
- RS Stock No.:
- 174-7511
- Brand:
- RS PRO