GEORGIN TcK Temperature Probe, 6mm Dia, 150mm Long, NPT 1/2, +600°C Max
- RS Stock No.:
- 303-174
- Mfr. Part No.:
- S1KFNAK11HI2601500AB
- Brand:
- GEORGIN
Subtotal (1 unit)*
£100.46
(exc. VAT)
£120.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £100.46 |
*price indicative
- RS Stock No.:
- 303-174
- Mfr. Part No.:
- S1KFNAK11HI2601500AB
- Brand:
- GEORGIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GEORGIN | |
Sensor Type | TcK | |
Probe Length | 150mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -200°C | |
Maximum Temperature Sensed | +600°C | |
Process Connection | NPT 1/2 | |
Cable Entry Size | PE M20 | |
Select all | ||
---|---|---|
Brand GEORGIN | ||
Sensor Type TcK | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +600°C | ||
Process Connection NPT 1/2 | ||
Cable Entry Size PE M20 | ||
Related links
- GEORGIN TcK Temperature Probe 150mm Long +600°C Max ATEX Exd
- GEORGIN TcK Temperature Probe 150mm Long +600°C Max ATEX Exia
- GEORGIN TcK Temperature Probe 100mm Long +600°C Max
- GEORGIN TcK Temperature Probe 200mm Long +600°C Max
- GEORGIN TcK Temperature Probe 250mm Long +600°C Max
- GEORGIN TcK Temperature Probe 250mm Long +600°C Max ATEX Exia
- GEORGIN TcK Temperature Probe 250mm Long +600°C Max ATEX Exd
- GEORGIN TcK Temperature Probe 300mm Long +600°C Max ATEX Exia